807-012-458-107

Heilind Number:EDA807-012-458-107
Manufacturer:EDAC
Manufacturer Number:807-012-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-458-107

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. This green connector, featuring a durable UL 94V-0 Diallyl Phthalate housing, ensures reliable operation even in extreme conditions. With a current rating of 5 A, it delivers efficient power transmission while maintaining precision. The one-row design with 12 positions offers streamlined connectivity, perfect for space-saving applications. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees secure and stable connections. The right angle mount orientation further enhances accessibility and efficiency in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications, making it a must-have component for your connectivity needs. Explore our full range of connectors for seamless integration in your PCB assemblies.