807-012-458-108

Heilind Number:EDA807-012-458-108
Manufacturer:EDAC
Manufacturer Number:807-012-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-458-108

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for reliable board-to-board PCB connections in high-temperature environments. Engineered for performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a compact design and right-angle mount orientation, it offers versatility in space-constrained applications. The 12-position connector, with a single row layout and .156-inch pitch, guarantees precise and efficient connectivity. Crafted with copper alloy contacts, it delivers superior conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for demanding industrial and electronic projects. Choose quality, choose reliability - choose our High Temp Card Edge Connector.