807-012-458-112

Heilind Number:EDA807-012-458-112
Manufacturer:EDAC
Manufacturer Number:807-012-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-458-112

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable and high-performance connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Its single row design with 12 copper alloy contacts provides efficient power transfer, rated for up to 5A of current. Featuring a pitch of .156in and row spacing of .2in, it offers precise and secure PCB-to-board connection. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Ideal for industrial applications, this connector is a vital component for ensuring seamless and robust electronic systems. Elevate your connectivity solutions with our High Temp Card Edge Connector.