807-012-458-201

Heilind Number:EDA807-012-458-201
Manufacturer:EDAC
Manufacturer Number:807-012-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-458-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for your PCB connectivity needs. Engineered for high performance in demanding environments, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability. With two rows of contacts made from premium Copper Alloy, it guarantees secure and efficient data transmission. Each of the 12 positions, spaced at a pitch of .156 inches with .2-inch row spacing, offers seamless connectivity. The right-angle mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this green-colored connector for uncompromised performance in your electronic applications.