807-012-458-202

Heilind Number:EDA807-012-458-202
Manufacturer:EDAC
Manufacturer Number:807-012-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-458-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures optimal performance and safety. Featuring two rows of twelve positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial and automotive applications. Its right-angle mount orientation saves space and allows for convenient PCB layout. Trust in the quality and reliability of our High Temp Card Edge Connector for your connectivity needs.