807-012-458-203

Heilind Number:EDA807-012-458-203
Manufacturer:EDAC
Manufacturer Number:807-012-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-458-203

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for your PCB connectivity needs. Designed with two rows of 12 positions each, this connector ensures seamless board-to-board communication. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and efficient power transmission, with a maximum amperage of 5A. The green-colored connector, with a pitch of .156 inches and row spacing of .2 inches, offers easy installation and secure connection. Its right angle mount orientation allows for space-saving on your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for high-temperature environments. Trust in its quality and performance for all your electronic applications.