807-012-458-207

Heilind Number:EDA807-012-458-207
Manufacturer:EDAC
Manufacturer Number:807-012-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-458-207

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for your PCB connectivity needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability in even the most demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, you can count on seamless power transmission. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, allowing for efficient board-to-board connections. Designed for right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.