807-012-458-208

Heilind Number:EDA807-012-458-208
Manufacturer:EDAC
Manufacturer Number:807-012-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-458-208

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connector ( 807-012-458-208). Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient transmission of power and data. Boasting a 5A amperage rating and operating temperature range of -40 to 105°C, it's perfect for high-power applications. The right-angle mount orientation and 12 positions offer flexibility in board-to-board connections. Trust in this connector for seamless and long-lasting performance in your electronic designs. Explore more in our Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.