807-012-458-212

Heilind Number:EDA807-012-458-212
Manufacturer:EDAC
Manufacturer Number:807-012-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a vibrant green color and a sleek right angle mount orientation, this connector not only stands out visually but also offers efficient connection capabilities. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures durability and reliability. Featuring two rows with a total of 12 positions, it allows for seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is ideal for high-performance applications. Trust in our Card Edge Connector for secure and efficient electronic connections.