807-012-459-101

Heilind Number:EDA807-012-459-101
Manufacturer:EDAC
Manufacturer Number:807-012-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-459-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. This sleek, green connector boasts a single row configuration with 12 positions, making it ideal for a variety of PCB applications. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Trust in this connector for high-quality, high-temperature applications in the electronics industry.