807-012-459-102

Heilind Number:EDA807-012-459-102
Manufacturer:EDAC
Manufacturer Number:807-012-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-459-102

Detailed Description

Introducing our 807-012-459-102 High Temp Card Edge Connector, a vital component for reliable and durable PCB connections. Designed with precision and performance in mind, this connector features a vibrant green color for easy identification. Its UL 94V-0 Diallyl Phthalate housing ensures exceptional heat resistance and safety compliance. The Copper Alloy contact material guarantees optimal conductivity, while the 1-row design with 12 positions offers seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient board-to-board connections. Its right-angle mount orientation allows for space-saving installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in the 807-012-459-102 for superior performance and longevity in all your PCB connectivity needs.