807-012-459-103

Heilind Number:EDA807-012-459-103
Manufacturer:EDAC
Manufacturer Number:807-012-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-459-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding industrial environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior durability and heat resistance, withstanding temperatures ranging from -40 to 105°C. Its single-row configuration with 12 positions and a pitch of .156 inches, along with right-angle mount orientation, offers easy and secure installation. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. Ideal for high-amperage applications, it is rated for 5 A, making it perfect for power-intensive setups. Trust in this connector for seamless and high-performance data transfer, even in the most challenging operating conditions.