807-012-459-104

Heilind Number:EDA807-012-459-104
Manufacturer:EDAC
Manufacturer Number:807-012-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-459-104

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for your PCB connectivity needs. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand high temperatures and harsh environments with ease. With a single row configuration and 12 positions, it offers optimal connectivity for your electronic devices. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. A pitch of .156 inches and row spacing of .2 inches provide precise alignment on your PCB. This connector is ideal for right angle mounting, offering flexibility in your design layout. Operating in a wide temperature range from -40 to 105°C, it is suitable for a variety of applications. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity.