807-012-459-107

Heilind Number:EDA807-012-459-107
Manufacturer:EDAC
Manufacturer Number:807-012-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-459-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high temperature resistance and compliance with safety standards. With a single row configuration and 12 positions, it offers seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Perfect for space-constrained installations, this connector offers a right-angle mount orientation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in various environments. Trust in the quality and performance of this essential component for your electronic assemblies.