807-012-459-112

Heilind Number:EDA807-012-459-112
Manufacturer:EDAC
Manufacturer Number:807-012-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in even the harshest environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Its single row configuration, featuring 12 copper alloy contacts, offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide easy installation, while the right angle mount orientation allows for versatile positioning. Capable of handling up to 5A of current, this connector is ideal for high-power systems. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under extreme conditions. Trust in our Card Edge Connector to meet your connectivity needs with precision and reliability.