807-012-459-201

Heilind Number:EDA807-012-459-201
Manufacturer:EDAC
Manufacturer Number:807-012-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-459-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board connections in demanding environments. With a vibrant Green color for easy identification, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with safety standards. Equipped with two rows of Copper Alloy contacts, each capable of carrying up to 5 A of current, it offers secure connectivity for 12 positions. The .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. Designed for right-angle mounting, it provides versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring reliable performance under extreme conditions. Explore more of our cutting-edge Products in the Connectors category to find the perfect solution for your connectivity needs.