807-012-459-202

Heilind Number:EDA807-012-459-202
Manufacturer:EDAC
Manufacturer Number:807-012-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-459-202

Detailed Description

Introducing the 807-012-459-202 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. The right angle mount orientation allows for convenient installation, while the 12 positions cater to a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive settings. Trust in the 807-012-459-202 for dependable performance in even the harshest conditions.