807-012-459-203

Heilind Number:EDA807-012-459-203
Manufacturer:EDAC
Manufacturer Number:807-012-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-459-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for your PCB connectivity needs. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring maximum safety and compliance with industry standards. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, this connector offers efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for easy installation in tight spaces. With 12 positions available, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications in various industries. Trust in our High Temp Card Edge Connector for seamless and secure board-to-board connections.