807-012-459-207

Heilind Number:EDA807-012-459-207
Manufacturer:EDAC
Manufacturer Number:807-012-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-459-207

Detailed Description

Upgrade your electronic connections with our high-performance High Temp Card Edge Connector. Designed for durability and efficiency, this green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts, each rated for 5A, you can count on secure and stable connectivity. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, perfect for a variety of applications. Mountable in a right-angle orientation, this connector offers flexibility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Trust in our connector to deliver superior performance and longevity in your projects.