807-012-459-208

Heilind Number:EDA807-012-459-208
Manufacturer:EDAC
Manufacturer Number:807-012-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-459-208

Detailed Description

Introducing our high temperature Card Edge Connector, designed for reliable performance in demanding industrial environments. With a vibrant green color, this connector stands out while offering exceptional functionality. Boasting a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures superior durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it provides secure and efficient connectivity for up to 12 positions. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in extreme conditions. Trust in this connector for seamless board-to-board connectivity in your electronic applications.