807-012-459-212

Heilind Number:EDA807-012-459-212
Manufacturer:EDAC
Manufacturer Number:807-012-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-459-212

Detailed Description

Introducing the 807-012-459-212 High Temp Card Edge Connector, a reliable and efficient solution for board-to-board PCB connections. Designed with a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures exceptional performance even in high temperature environments. With two rows and 12 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right angle mount orientation, this connector is ideal for various applications in the industrial, automotive, and aerospace sectors. Operating seamlessly in temperatures ranging from -40 to 105°C, it meets the highest standards of reliability and durability. Trust the 807-012-459-212 for seamless and efficient board-to-board connections in your projects.