807-012-460-201

Heilind Number:EDA807-012-460-201
Manufacturer:EDAC
Manufacturer Number:807-012-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and versatile solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in the most demanding conditions. With a double row configuration and 12 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of industrial and commercial settings. Trust in our connector to deliver seamless and efficient board-to-board connections every time. Available in a striking green color, it not only performs impeccably but also adds a touch of visual appeal to your electronic assembly. Upgrade your connectivity solutions with our High Temp Card Edge Connector.