807-012-460-202

Heilind Number:EDA807-012-460-202
Manufacturer:EDAC
Manufacturer Number:807-012-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-460-202

Detailed Description

Introducing our 807-012-460-202 High Temp Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity in high-temperature environments. Engineered for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring maximum safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless communication across 12 positions, ideal for a variety of applications. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Trust in the 807-012-460-202 for efficient and robust PCB connections in your projects.