807-012-460-208

Heilind Number:EDA807-012-460-208
Manufacturer:EDAC
Manufacturer Number:807-012-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-460-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for reliable and efficient PCB connections in demanding environments. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring superior conductivity and longevity. With two rows of twelve positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating with compatible boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial, automotive, and aerospace applications. Trust in the green-colored connector's 5A amperage rating and straight mount orientation for a dependable and high-temperature-resistant solution. Upgrade your connectivity with this essential component, available now in our PCB Connectors category.