807-012-460-212

Heilind Number:EDA807-012-460-212
Manufacturer:EDAC
Manufacturer Number:807-012-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-460-212

Detailed Description

Introducing our 807-012-460-212 High Temp Card Edge Connector, the ideal solution for reliable board-to-board connections in high-temperature environments. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of copper alloy contacts offering a total of 12 positions and a pitch of .156 inches, it provides seamless connectivity for your PCB assemblies. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for aerospace, automotive, and industrial applications. Trust in our 807-012-460-212 to deliver top-notch performance and longevity in the most demanding environments.