807-012-500-201

Heilind Number:EDA807-012-500-201
Manufacturer:EDAC
Manufacturer Number:807-012-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-500-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-500-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for durability and performance, this connector boasts a 5A amperage capacity, perfect for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures reliable conductivity. With two rows and 12 positions, it offers ample connectivity options, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Operating in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Whether for industrial machinery or electronic devices, this connector guarantees secure and efficient board-to-board connections. Elevate your project with this essential component.