807-012-501-101

Heilind Number:EDA807-012-501-101
Manufacturer:EDAC
Manufacturer Number:807-012-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-501-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and 12 positions, it offers seamless board-to-board connectivity. The contact material, made of Copper Alloy, ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Engineered for versatility, it can be mounted straight onto your PCB. With an operating temperature range of -40 to 105 °C, it guarantees stable functionality in even the most demanding environments. Upgrade your system with this essential connector for streamlined and efficient electronic connectivity.