807-012-501-102

Heilind Number:EDA807-012-501-102
Manufacturer:EDAC
Manufacturer Number:807-012-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-501-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector, designed for optimal performance in extreme conditions. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, this connector ensures reliable power transmission at 5A. Featuring a single row layout with 12 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and durability of this connector for your electronic projects.