807-012-501-108

Heilind Number:EDA807-012-501-108
Manufacturer:EDAC
Manufacturer Number:807-012-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-501-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even at elevated temperatures. With a single row of 12 copper alloy contacts and a pitch of .156 inches, it offers seamless integration into your board-to-board setup. The straight mount orientation and .2-inch row spacing make installation a breeze, while its impressive 5A amperage rating guarantees efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this green connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.