807-012-505-101

Heilind Number:EDA807-012-505-101
Manufacturer:EDAC
Manufacturer Number:807-012-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-505-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and a pitch of .156 inches, it offers precise and secure connections for your electronic components. The copper alloy contact material ensures reliable conductivity, while the 5A amperage rating supports high-power applications. Boasting 12 positions and a straight mount orientation, it's perfect for board-to-board connections. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Take your PCB assembly to the next level with this essential component.