807-012-520-201

Heilind Number:EDA807-012-520-201
Manufacturer:EDAC
Manufacturer Number:807-012-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector ensures reliable performance in diverse environments. Featuring a vibrant Green color, it adds a pop of visual appeal to your electronic setup. With a current rating of 5A, it delivers efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting two rows of contacts and 12 positions, it facilitates seamless board-to-board connections. The copper alloy contact material and a pitch of .156 inches ensure optimal conductivity. Its straight mount orientation and row spacing of .2 inches offer easy installation and alignment. Perfect for a range of applications, this connector is a must-have for your electronic projects.