807-012-520-212

Heilind Number:EDA807-012-520-212
Manufacturer:EDAC
Manufacturer Number:807-012-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-520-212

Detailed Description

Enhance your circuitry with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and durability. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, it provides secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, offering ample room for your PCB connections. Whether you require straight or right-angle mounting, this connector is versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.