807-012-521-101

Heilind Number:EDA807-012-521-101
Manufacturer:EDAC
Manufacturer Number:807-012-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for precision and durability, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in high-temperature environments. With a single row layout and 12 positions, it offers seamless integration for your electronic components. The robust Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this Straight mount orientation connector, a must-have in any PCB assembly toolkit.