807-012-521-102

Heilind Number:EDA807-012-521-102
Manufacturer:EDAC
Manufacturer Number:807-012-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for precision and durability, this connector features a single row layout with 12 positions, ideal for seamless board-to-board integration. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures robust performance even in high-temperature environments ranging from -40 to 105 °C. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and straight mount orientation, this connector is a must-have for your electronic projects. Explore our diverse range of connectors to find the perfect fit for your needs.