807-012-521-104

Heilind Number:EDA807-012-521-104
Manufacturer:EDAC
Manufacturer Number:807-012-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-521-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color and a sleek straight mount orientation, this connector is not only functional but visually appealing. With a robust housing material made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable conductivity and durability. Boasting a single row layout with 12 positions and a pitch of .156 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.