807-012-521-112

Heilind Number:EDA807-012-521-112
Manufacturer:EDAC
Manufacturer Number:807-012-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-521-112

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for reliability, it features a single row of 12 positions with a pitch of .156 inches, ensuring seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in challenging conditions. With a contact material of Copper Alloy and an operating temperature range of -40 to 105°C, it offers stable performance in various applications. Its straight mount orientation and row spacing of .2 inches facilitate easy installation, making it a versatile solution for your PCB connectivity needs.