807-012-522-202

Heilind Number:EDA807-012-522-202
Manufacturer:EDAC
Manufacturer Number:807-012-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-522-202

Detailed Description

Enhance your high-temperature PCB connection with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring a secure and efficient connection. With a 5A amperage rating and operating temperature range of -40 to 105 °C, it's perfect for industrial applications. Featuring two rows of 12 positions each, with a .156-inch pitch and .2-inch row spacing, it offers versatile connectivity options. Its straight mount orientation simplifies installation, making it ideal for board-to-board connections. Upgrade your PCB design with this high-quality connector, a must-have in your electronic components arsenal.