807-012-522-203

Heilind Number:EDA807-012-522-203
Manufacturer:EDAC
Manufacturer Number:807-012-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-522-203

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. This green connector features two rows of 12 positions each, allowing for efficient board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and reliable contact. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. Crafted with copper alloy contacts, it offers excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your PCB connections with this premium quality connector.