807-012-522-207

Heilind Number:EDA807-012-522-207
Manufacturer:EDAC
Manufacturer Number:807-012-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-522-207

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. This connector features two rows of copper alloy contacts, offering a reliable amperage of 5 A. With a pitch of .156 in and row spacing of .2 in, it provides precise and efficient PCB connections. Boasting 12 positions, it accommodates multiple components with ease. Its straight mount orientation facilitates seamless installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse applications. Upgrade your setup with this essential component for enhanced connectivity and performance.