807-012-524-201

Heilind Number:EDA807-012-524-201
Manufacturer:EDAC
Manufacturer Number:807-012-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-524-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a striking Green hue. Built for durability and performance, this connector boasts a 5A amperage rating and features a housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts offering a total of 12 positions, it ensures reliable data transmission. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.