807-012-525-101

Heilind Number:EDA807-012-525-101
Manufacturer:EDAC
Manufacturer Number:807-012-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-525-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in high-temperature environments. With a single row configuration, it features 12 positions for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand operating temperatures from -40 to 105°C. Upgrade your electronic assemblies with this essential component.