807-012-525-107

Heilind Number:EDA807-012-525-107
Manufacturer:EDAC
Manufacturer Number:807-012-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-525-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-525-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, boasting a vibrant green hue for easy identification. Engineered for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of sturdy copper alloy. With a single row design and 12 positions, it offers seamless integration for your electronic components. The .156-inch pitch and .2-inch row spacing ensure precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector's quality and performance for optimal board-to-board connectivity.