807-012-525-108

Heilind Number:EDA807-012-525-108
Manufacturer:EDAC
Manufacturer Number:807-012-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-525-108

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. With a single row design and a pitch of .156 inches, it offers precise and reliable connections for your electronic components. The copper alloy contact material ensures efficient power transfer, while the straight mount orientation simplifies installation. With 12 positions available, it accommodates multiple connections with ease. Upgrade your PCB setup with this essential component, perfect for a wide range of applications in the electronics industry.