807-012-527-101

Heilind Number:EDA807-012-527-101
Manufacturer:EDAC
Manufacturer Number:807-012-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-527-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector is a crucial component for seamless data and power transmission. With a single row layout and 12 positions, it offers ample connectivity options for your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures longevity and safety. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees efficient signal transfer. Its straight mount orientation and spacing of .2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.