807-012-527-102

Heilind Number:EDA807-012-527-102
Manufacturer:EDAC
Manufacturer Number:807-012-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-527-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in harsh environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and 12 positions, it offers seamless integration on your board. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with our top-of-the-line Card Edge Connector.