807-012-527-103

Heilind Number:EDA807-012-527-103
Manufacturer:EDAC
Manufacturer Number:807-012-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-527-103

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring both durability and conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. The straight mount orientation and 12 positions make installation a breeze, while its operating temperature range of -40 to 105 °C guarantees stable functionality. Elevate your connectivity solutions with this essential component.