807-012-527-104

Heilind Number:EDA807-012-527-104
Manufacturer:EDAC
Manufacturer Number:807-012-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-527-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission at up to 5A. Featuring a single row with 12 positions and a pitch of .156 inches, it offers seamless integration on PCBs. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for demanding applications where performance is paramount. Trust in its robust construction and precision engineering for secure and stable board-to-board connections.