807-012-527-107

Heilind Number:EDA807-012-527-107
Manufacturer:EDAC
Manufacturer Number:807-012-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-527-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for optimal durability in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, this connector ensures reliable performance with an amperage rating of 5A. Designed for efficiency, it offers a single row of 12 positions with a row spacing of .2 inches, perfect for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our cutting-edge technology to elevate your connectivity solutions.