807-012-527-108

Heilind Number:EDA807-012-527-108
Manufacturer:EDAC
Manufacturer Number:807-012-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-527-108

Detailed Description

Enhance your high temperature PCB connections with our advanced Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is designed to withstand extreme conditions with an operating temperature range of -40 to 105 °C. Its single row layout with 12 positions ensures efficient connectivity, while the copper alloy contact material guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, this connector, with a 5A amperage rating, offers durability and stability in every connection. Choose our Card Edge Connector for seamless board-to-board PCB integration.