807-012-531-101

Heilind Number:EDA807-012-531-101
Manufacturer:EDAC
Manufacturer Number:807-012-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-531-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually striking but also engineered for exceptional performance, meeting the demanding requirements of various applications. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of Copper Alloy, it ensures reliable and efficient power transmission. Featuring a single row design with twelve positions, it offers seamless connectivity for your PCBs. The precise pitch of .156 inches and row spacing of .2 inches guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your connectivity needs. Trust in its quality and durability for optimal performance in any environment.